| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-12PA-P030 |
| Color: | Gray |
| Series: | HYPERBUSS™ AT |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 12 |
| Contact Plating: | Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAT04-12PA-P030 |
AT04-12PA-P030
Specifications
Detailed Description
Introducing the AT04-12PA-P030, a versatile and rugged connector designed for automotive applications. Part of the HYPERBUSS™ AT series, this connector is engineered for optimal performance in demanding environments. Featuring a durable Nylon housing and Nickel contact plating, it ensures reliable connectivity even in extreme conditions, with an impressive operating temperature range from -55°C to 125°C and IP67 rating for dust and water resistance. With 12 contacts, each plated with Nickel for enhanced conductivity, this connector can handle a current rating of 13A at 250V. Its silicone rubber seal provides additional protection, while its RoHS compliance guarantees eco-friendly manufacturing. Suitable for wire sizes ranging from 20 to 14 AWG, and with a mating cycle of 100, the AT04-12PA-P030 is the perfect choice for high-performance automotive systems.

