| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-12PA-P031 |
| Color: | Gray |
| Series: | HYPERBUSS™ AT |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 12 |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| SKU: | AMEAT04-12PA-P031 |
AT04-12PA-P031
Specifications
Detailed Description
Introducing the HYPERBUSS™ AT0412PAP031, a cutting-edge automotive connector designed for optimal performance in high-stress environments. This gray connector, part of the HYPERBUSS™ AT series, boasts a rugged nylon housing and gold contact plating, ensuring reliable conductivity in temperatures ranging from -55 °C to 125 °C. With an IP67 rating and silicone rubber seals, it offers superior protection against dust and water ingress. Featuring 12 contacts and accommodating wire sizes from 20 to 14 AWG, this connector is ideal for demanding automotive applications. RoHS compliant and rated for 100 mating cycles, it guarantees long-lasting durability. The AT0412PAP031 is your go-to solution for secure and efficient connectivity in the automotive industry.

