| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-12PA-P075 |
| Color: | Gray |
| Series: | HYPERBUSS™ AT |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 12 |
| Contact Plating: | Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 26 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAT04-12PA-P075 |
AT04-12PA-P075
Specifications
Detailed Description
Introducing the HYPERBUSS™ AT0412PAP075, a rugged and reliable automotive connector designed for optimal performance in demanding environments. Featuring a durable gray Nylon housing and IP67-rated silicone rubber seals, this male connector ensures secure and watertight connections. With 12 nickel-plated contacts, it offers excellent conductivity and corrosion resistance, suitable for wire sizes ranging from 20 to 14 AWG. Operating efficiently in temperatures as low as -55 °C and as high as 125 °C, this connector is perfect for a wide range of automotive applications. With a current rating of 26 A and a voltage rating of 250 V, it guarantees safe and efficient power transmission. Compliant with RoHS standards, the HYPERBUSS™ AT0412PAP075 is not only high-performing but also environmentally friendly. Trust in its 100 mating cycles durability and be assured of consistent connectivity in your automotive systems. Elevate your connectivity solutions with the HYPERBUSS™ AT0412PAP075.

