| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-12PA-SR2GY |
| Color: | Gray |
| Series: | AT/SR02 |
| Amperage: | 13 A |
| Connector Type: | Connector |
| Gender: | Female |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 12 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Product Name: | AT, SR02 |
| SKU: | AMEAT04-12PA-SR2GY |
AT04-12PA-SR2GY
| Heilind Number: | AMEAT04-12PA-SR2GY |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AT04-12PA-SR2GY |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
AT-SR02 Series Receptacle, Male

