| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-12PB-CL03 |
| Color: | Black |
| Series: | PanelMate™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 12 |
| Mount Type: | Panel Mount |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 16 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAT04-12PB-CL03 |
AT04-12PB-CL03
Specifications
Detailed Description
The PanelMate™ AT AT0412PBCL03 connector is a reliable and durable solution for automotive applications. With a black housing made of high-quality plastic and a silicone rubber seal, it can withstand extreme temperatures ranging from -55°C to 125°C. Its IP67 rating ensures protection against dust and water ingress, making it ideal for use in harsh environments. Featuring 12 contacts, it allows for secure and efficient connections. The connector is designed for panel mount installation and is compatible with wire sizes ranging from 20 to 16 AWG. With a current rating of 13A and a voltage rating of 250V, it meets the demands of automotive power systems. Additionally, its RoHS compliance underscores our commitment to environmental responsibility. Trust the PanelMate™ AT AT0412PBCL03 for superior performance in automotive connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/10/2025 | PCN-22044 - Appearance change. In order to control warping of the part, core-outs were added to the panels of the AT/ATP Panelmate series. Both versions are good for use as this is a running change. No change to form, fit or function | Download | |||

