| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-12PB-LE07 |
| Color: | Black |
| Series: | PanelMate™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 12 |
| Mount Type: | Panel Mount |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAT04-12PB-LE07 |
AT04-12PB-LE07
Specifications
Detailed Description
The PanelMate™ AT Black Male Connector, AT04-12PB-LE07, is a reliable and durable solution for automotive applications. Constructed with plastic housing and silicone rubber seals, it offers IP67 protection against harsh environmental conditions. With 12 contacts and a wire size range of 20-14 AWG, it ensures secure and efficient connections. Operating smoothly in temperatures ranging from -55°C to 125°C, this connector guarantees performance in extreme conditions. Rated for 13A at 250V, it meets the demands of high-power automotive systems. With 100 mating cycles and RoHS compliance, it combines longevity with environmental responsibility. Perfect for panel mount installations, it is a key component in automotive connectivity, ensuring seamless functionality in vehicles.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/10/2025 | PCN-22044 - Appearance change. In order to control warping of the part, core-outs were added to the panels of the AT/ATP Panelmate series. Both versions are good for use as this is a running change. No change to form, fit or function | Download | |||

