| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-12PB-P016 |
| Color: | Black |
| Series: | HYPERBUSS™ AT |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 12 |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 78 A |
| SKU: | AMEAT04-12PB-P016 |
AT04-12PB-P016
Specifications
Detailed Description
Introducing the HYPERBUSS™ AT0412PBP016, a cutting-edge automotive connector designed for high-performance applications. This black connector, with its durable nylon housing and gold contact plating, ensures reliable connectivity in even the harshest environments. With a maximum operating temperature of 125 °C and an IP67 rating for dust and water resistance, it's built to withstand extreme conditions. The silicone rubber seal and 100 mating cycles guarantee long-lasting durability. Suitable for wire sizes ranging from 20 to 14 AWG, it offers a secure connection for power and signal transmission. RoHS compliant and boasting a current rating of 78 A, this connector meets the highest standards of quality and environmental responsibility. Perfect for automotive professionals and enthusiasts alike, the HYPERBUSS™ AT0412PBP016 is the ultimate choice for seamless and efficient connectivity in vehicles.

