| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-12PB-P027 |
| Color: | Black |
| Series: | HYPERBUSS™ AT |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 12 |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 39 A |
| SKU: | AMEAT04-12PB-P027 |
AT04-12PB-P027
Specifications
Detailed Description
Introducing the HYPERBUSS™ AT0412PBP027 Black Male Automotive Connector, designed for optimal performance in extreme conditions. Featuring a durable Nylon housing and Gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a maximum operating temperature of 125°C and a minimum of -55°C, it is suitable for a wide range of automotive applications. The IP67 rating and Silicone Rubber seal provide excellent protection against dust and water ingress, while the 100 mating cycle lifespan guarantees long-term durability. Suitable for wire sizes 20-14 AWG and with a current rating of 39A, this connector is ideal for high-power automotive systems. In addition, it is RoHS compliant, ensuring environmentally friendly manufacturing processes. Upgrade your automotive connections with the HYPERBUSS™ AT0412PBP027 connector.

