| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-12PB-P030 |
| Color: | Black |
| Series: | HYPERBUSS™ AT |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 12 |
| Contact Plating: | Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAT04-12PB-P030 |
AT04-12PB-P030
Specifications
Detailed Description
Introducing the HYPERBUSS™ AT Male Automotive Connector, featuring a durable Nylon housing with a sleek Black finish. This high-performance connector is designed for rugged environments, with an IP67 rating for water and dust resistance. With 12 nickel-plated contacts, it ensures reliable signal transmission even in extreme temperatures ranging from -55°C to 125°C. The silicone rubber seal provides added protection, making it ideal for automotive applications. With a current rating of 13A and a voltage rating of 250V, it guarantees efficient power delivery. The HYPERBUSS™ AT Male Connector is ROHS compliant and suitable for wire sizes ranging from 20 to 14 AWG. Trust in its 100 mating cycle durability for long-lasting performance. Upgrade your automotive connectivity with the HYPERBUSS™ AT Male Connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems AT04-3P-L012 | 3 POS RCPT FLG MT, GRY | ![]() |
| Amphenol Sine Systems AT06-12SB | 12 Pin Plug Key Position B | ![]() |
| Amphenol Sine Systems AW8P | 8-Way Wedgelock Receptacle | ![]() |


