| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-12PB-P031 |
| Color: | Black |
| Series: | HYPERBUSS™ AT |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 12 |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| SKU: | AMEAT04-12PB-P031 |
AT04-12PB-P031
Specifications
Detailed Description
The HYPERBUSS™ AT0412PBP031 Connector is a high-performance solution for automotive applications, designed for reliable signal and power transmission in demanding environments. With a durable Nylon housing and Gold contact plating, it ensures long-lasting performance even in extreme temperatures ranging from -55 °C to 125 °C. Featuring a secure IP67 rating and Silicone Rubber seals, it offers excellent protection against dust, water, and other contaminants. The 12 contacts accommodate wire sizes from 20 to 14 AWG, with a maximum current rating of 13 A. With RoHS compliance and 100 mating cycles, it guarantees both environmental safety and durability. Perfect for male connections in automotive systems, this connector is part of the Hyperbuss™ Series, known for its quality and reliability.

