| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-12PC-BL05 |
| Color: | Green |
| Series: | PanelMate™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 12 |
| Mount Type: | Panel Mount |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAT04-12PC-BL05 |
AT04-12PC-BL05
Specifications
Detailed Description
Introducing the PanelMate™ AT Male Automotive Connector in vibrant Green, designed for durable and reliable performance in tough environments. With a rugged Plastic housing and IP67 rating for dust and water resistance, this connector ensures secure connections even in harsh conditions. Featuring 12 contacts and a maximum operating temperature of 125°C, it is ideal for automotive applications. The Silicone Rubber seal material and 100 mating cycles guarantee long-lasting durability. With a current rating of 13A and voltage rating of 250V, this connector provides efficient power transmission. RoHS compliant and suitable for wire sizes ranging from 20 to 14 AWG, it meets international standards for environmental responsibility. Trust the PanelMate™ AT for high-quality connectivity in your automotive projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/10/2025 | PCN-22044 - Appearance change. In order to control warping of the part, core-outs were added to the panels of the AT/ATP Panelmate series. Both versions are good for use as this is a running change. No change to form, fit or function | Download | |||

