| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-12PC-CL03 |
| Color: | Green |
| Series: | PanelMate™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 12 |
| Mount Type: | Panel Mount |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 16 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAT04-12PC-CL03 |
AT04-12PC-CL03
Specifications
Detailed Description
Introducing the PanelMate™ AT Male Connector ( AT04-12PC-CL03), a durable and reliable solution for automotive applications. With a vibrant green housing made of high-quality plastic and an IP67 rating for dust and water resistance, this connector ensures optimal performance even in harsh environments. Featuring 12 contacts and a panel mount design, it offers secure and efficient connectivity. The silicone rubber seal material and wide operating temperature range (-55°C to 125°C) guarantee long-lasting durability. With a current rating of 13A and a voltage rating of 250V, it meets the demands of automotive systems. RoHS compliant and suitable for wire sizes 20-16 AWG, this connector is not only high-performing but also environmentally friendly. Stocked and ready for immediate shipment, it's the perfect choice for your automotive connector needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/10/2025 | PCN-22044 - Appearance change. In order to control warping of the part, core-outs were added to the panels of the AT/ATP Panelmate series. Both versions are good for use as this is a running change. No change to form, fit or function | Download | |||

