| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-12PC-RD01 |
| Color: | Green |
| Series: | AT |
| Amperage: | 13 A |
| Connector Type: | Connector |
| Gender: | Male |
| Number of Contacts: | 12 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | AMEAT04-12PC-RD01 |
AT04-12PC-RD01
| Heilind Number: | AMEAT04-12PC-RD01 |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AT04-12PC-RD01 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
12 PIN RECEPTACLE KEY POS A SERIES

