| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-12PD-BL04 |
| Color: | Brown |
| Series: | PanelMate™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 12 |
| Mount Type: | Panel Mount |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAT04-12PD-BL04 |
AT04-12PD-BL04
Specifications
Detailed Description
Introducing the PanelMate™ AT Series Male Connector, featuring a durable plastic housing in a sleek Brown color. With 12 contacts, this panel mount connector ensures secure and reliable connections in automotive applications. Operating seamlessly in temperatures ranging from -55°C to 125°C and boasting an IP67 rating, it guarantees performance even in harsh environments. The silicone rubber seal provides additional protection, while its 100 mating cycles durability ensures long-term functionality. Accommodating wire sizes from 20 to 14 AWG, this connector offers versatility. With a current rating of 13 A and a voltage rating of 250 V, it is suitable for a wide range of power applications. Rest assured of its quality and compliance with RoHS standards. Upgrade your automotive connectivity with the PanelMate™ AT0412PDBL04.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/10/2025 | PCN-22044 - Appearance change. In order to control warping of the part, core-outs were added to the panels of the AT/ATP Panelmate series. Both versions are good for use as this is a running change. No change to form, fit or function | Download | |||

