| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-12PD-L012 |
| Color: | Brown |
| Series: | PanelMate™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 12 |
| Mount Type: | Panel Mount |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAT04-12PD-L012 |
AT04-12PD-L012
Specifications
Detailed Description
The PanelMate™ AT Series AT0412PDL012 Connector in Brown is a durable and reliable solution for automotive applications. With a housing made of high-quality plastic and a silicone rubber seal, it offers IP67 protection against dust and water ingress. Featuring 12 contacts and a maximum operating temperature of 125°C, it is suitable for use in a wide range of environments. This panel mount connector accommodates wire sizes ranging from 20 to 14 AWG, with a current rating of 13A and a voltage rating of 250V. With RoHS compliance and 100 mating cycles, it ensures long-lasting performance while meeting environmental standards. Perfect for male connections, it is a must-have component for automotive connectors and accessories.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/10/2025 | PCN-22044 - Appearance change. In order to control warping of the part, core-outs were added to the panels of the AT/ATP Panelmate series. Both versions are good for use as this is a running change. No change to form, fit or function | Download | |||

