| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-12PD-LE07 |
| Color: | Brown |
| Series: | PanelMate™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 12 |
| Mount Type: | Panel Mount |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAT04-12PD-LE07 |
AT04-12PD-LE07
Specifications
Detailed Description
Introducing the PanelMate™ AT Male Automotive Connector, featuring a durable plastic housing in a sleek brown finish. With 12 contacts and a panel mount design, this connector ensures secure and reliable connections in automotive applications. Operating flawlessly in temperatures ranging from -55°C to 125°C, it is perfect for even the harshest environments. Rated IP67 for water and dust resistance, and constructed with silicone rubber seals, it guarantees long-lasting performance. Accommodating wire sizes from 20 to 14 AWG, with a current rating of 13A and voltage rating of 250V, it delivers optimal power transmission. With RoHS compliance and 100 mating cycles, this connector meets the highest industry standards for quality and reliability. Upgrade your automotive connections with the PanelMate™ AT Male Automotive Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/10/2025 | PCN-22044 - Appearance change. In order to control warping of the part, core-outs were added to the panels of the AT/ATP Panelmate series. Both versions are good for use as this is a running change. No change to form, fit or function | Download | |||

