| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-18PB-BM13 |
| Color: | Black |
| Gender: | Male |
| IP Rating: | IP69K |
| Mount Type: | PCB Mount |
| Mount Angle: | Straight |
| Mating Cycles: | 100 cycle |
| Seal Material: | Silicone Rubber |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| Contact Plating: | Nickel |
| Housing Material: | Plastic |
| Number of Contacts: | 18 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | BoardLock™ AT |
| SKU: | AMEAT04-18PB-BM13 |
AT04-18PB-BM13
| Heilind Number: | AMEAT04-18PB-BM13 |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AT04-18PB-BM13 |
| Datasheet: | Datasheet |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Black BoardLock™ AT Series Male Automotive Connector, SKU AT04-18PB-BM13. Designed for optimal performance in demanding environments, this connector features a durable plastic housing with IP69K ingress protection and silicone rubber seals, ensuring reliable operation in temperatures ranging from -55°C to 125°C. With 18 contacts, solder termination, and nickel plating, it offers secure and efficient connectivity. Rated for 13A at 250V, it meets stringent automotive industry standards. The straight PCB mount configuration and 100 mating cycle durability make it ideal for high-reliability applications. Trust in the AT0418PBBM13 for your automotive connectivity needs.

