AT04-18PC-BM12BK

Heilind Number:AMEAT04-18PC-BM12BK
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT04-18PC-BM12BK
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT04-18PC-BM12BK
Color:Black
Series:BoardLock™ AT
Gender:Male
Housing Material:Plastic
Number of Contacts:18
Mount Type:PCB Mount
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP69K
Mount Angle:Straight
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Current Rating:13 A
Voltage Rating:250 V
SKU:AMEAT04-18PC-BM12BK

Detailed Description

Introducing the Black BoardLock™ AT Connector, SKU AT04-18PC-BM12BK, designed for rugged automotive applications. With a durable plastic housing and gold-plated contacts, this male connector ensures reliable power transmission in extreme conditions. Featuring 18 contacts for comprehensive connectivity, it offers a secure PCB mount with solder termination. Operating efficiently between -55°C to 125°C, and boasting an IP69K rating for water and dust resistance, this connector is built to withstand harsh environments. Its straight mount angle and silicone rubber seals provide easy installation and superior protection. With a current rating of 13A and voltage rating of 250V, it guarantees high performance in automotive systems. The BoardLock™ AT Connector, part of the Boardlock™ Series, is the ideal choice for demanding automotive environments.