AT04-18PD-BM11BK

Heilind Number:AMEAT04-18PD-BM11BK
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT04-18PD-BM11BK
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT04-18PD-BM11BK
Color:Black
Series:BoardLock™ AT
Gender:Male
Housing Material:Plastic
Number of Contacts:18
Mount Type:PCB Mount
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP69K
Mount Angle:Straight
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Current Rating:13 A
Voltage Rating:250 V
SKU:AMEAT04-18PD-BM11BK

Detailed Description

Introducing the BoardLock™ AT0418PDBM11BK, a high-performance automotive connector designed for durability in male gender applications. With a sleek black housing made of rugged plastic and featuring 18 gold-plated contacts, this connector ensures reliable conductivity even in harsh environments. Perfect for PCB mounting with solder termination, it guarantees secure and efficient installation. Operating flawlessly in temperatures ranging from -55°C to 125°C and boasting an IP69K rating for water and dust resistance, it's ideal for automotive use. The straight mount angle and silicone rubber seal further enhance its durability, with a 100-cycle mating cycle ensuring long-term functionality. With a current rating of 13A and voltage rating of 250V, this connector is a powerhouse in automotive connectivity, making it a crucial component in any vehicle system. Stay connected with confidence with the BoardLock™ AT0418PDBM11BK.