AT04-18PD-BM12

Heilind Number:AMEAT04-18PD-BM12
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT04-18PD-BM12
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT04-18PD-BM12
Color:Brown
Series:BoardLock™ AT
Gender:Male
Housing Material:Plastic
Number of Contacts:18
Mount Type:PCB Mount
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP69K
Mount Angle:Straight
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Current Rating:13 A
Voltage Rating:250 V
SKU:AMEAT04-18PD-BM12

Detailed Description

Introducing the BoardLock™ AT Series Male Connector in Brown ( AT04-18PD-BM12), designed for high-performance automotive applications. With its durable plastic housing and gold contact plating, this connector ensures reliable conductivity in harsh environments. Featuring 18 contacts for seamless PCB integration, it guarantees secure and efficient connectivity. The straight mount angle and IP69K rating make it ideal for applications requiring ruggedness and water resistance. Operating between -55°C to 125°C, this connector withstands extreme temperatures with ease. With a current rating of 13A and voltage rating of 250V, it meets the demands of automotive systems. The silicone rubber seal and 100 mating cycles ensure long-lasting performance. Trust in the BoardLock™ AT Series for dependable and high-quality connections in automotive electronics.