AT04-2P-ORG

Heilind Number:AMEAT04-2P-ORG
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT04-2P-ORG
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT04-2P-ORG
Color:Orange
Gender:Male
IP Rating:IP67
Wire Size:20 - 14 AWG
Mating Cycles:100 cycle
Seal Material:Silicone Rubber
Current Rating:13 A
Housing Material:Plastic
Number of Contacts:2
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:AT
SKU:AMEAT04-2P-ORG

Detailed Description

Introducing the AT Series™ Male Automotive Connector in striking Orange ( AT04-2P-ORG). Engineered for durability, this connector features a rugged plastic housing and a high-performance silicone rubber seal, providing IP67-rated protection against dust and water ingress. With a wide operating temperature range from -55 °C to 125 °C, it is suitable for harsh automotive environments. The two gold-plated contacts accommodate wire sizes ranging from 20 to 14 AWG, ensuring secure and reliable connections. Rated for a current of 13 A, this connector is ideal for power and signal transmission in automotive applications. Designed for long-lasting performance, it offers a mating cycle of 100 cycles. Meet your automotive connectivity needs with the AT Series™ Male Automotive Connector.