| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-2P-P060 |
| Color: | Black |
| Series: | HYPERBUSS™ AT |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 2 |
| Contact Plating: | Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAT04-2P-P060 |
AT04-2P-P060
Specifications
Detailed Description
Introducing the HYPERBUSS™ AT Series Male Connector, a reliable and durable solution for automotive applications. With a sleek black housing made of tough Nylon and IP67 rating, this connector ensures secure and sealed connections even in harsh environments. Featuring 2 nickel-plated contacts, it guarantees excellent conductivity with a current rating of 13A and voltage rating of 250V. Operating smoothly between -55°C to 125°C, it's perfect for use in a wide range of temperatures. The silicone rubber seal adds an extra layer of protection, while the RoHS compliance assures environmental friendliness. Designed for easy installation with 20-14 AWG wire size compatibility, this connector is ideal for high-performance automotive systems. Trust in the HYPERBUSS™ AT Series for quality, reliability, and longevity in every connection.

