| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-2P-PM13 |
| Color: | Black |
| Series: | AT, Panel|Mate |
| Amperage: | 13 A |
| Number of Contacts: | 2 |
| Mount Type: | Panel Mount |
| SKU: | AMEAT04-2P-PM13 |
AT04-2P-PM13
| Heilind Number: | AMEAT04-2P-PM13 |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AT04-2P-PM13 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
AT RCPT, 2 PIN, PANEL MNT SELF-THREAD, CAP
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems AT60-202-16141 | Nickel-Plated Male Machined Contact, Size 16, 16-20AWG | ![]() |
| Amphenol Sine Systems AW2P | 2-Way Wedgelock Receptacle | ![]() |
| Amphenol Sine Systems 71600-010LF | QKE III FEM CONN GP | ![]() |


