| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-2P-RT01 |
| Color: | Black |
| Gender: | Male |
| IP Rating: | IP67 |
| Mating Cycles: | 100 cycle |
| Current Rating: | 4 A |
| Contact Plating: | Nickel |
| Housing Material: | Plastic |
| Number of Contacts: | 2 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | AT |
| SKU: | AMEAT04-2P-RT01 |
AT04-2P-RT01
Specifications
Detailed Description
Introducing the AT04-2P-RT01, a rugged black connector from the AT series designed for male gender applications. Crafted with durable plastic housing, this connector features two nickel-plated contacts, ensuring reliable connectivity in a wide temperature range from -55°C to 125°C. With an IP67 rating, it offers excellent protection against dust and water ingress, making it ideal for automotive and industrial environments. Boasting a current rating of 4A and 100 mating cycles, this connector ensures long-lasting performance. RoHS compliant and available in stock, the AT042PRT01 is a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems A114017 | Seal Plugs, White, Fits Sizes 12, 16 | ![]() |
| | Amphenol Sine Systems AT06-3S-CAP | COVER, PROTECTIVE, 3 WAY G / BLACK | ![]() |
| Amphenol Sine Systems AT06-4S | 4 Pin Plug | ![]() |
| | Amphenol Sine Systems AW2S | 2 Position, Plug Wedgelock | ![]() |
| Amphenol Sine Systems AW3P-1939 | 3 PIN RECEPTACLE WEDGE | ![]() |
| Amphenol Sine Systems AW3S-1939 | 3 PIN PLUG WEDGE J1939 | ![]() |
| | Amphenol Sine Systems AW4P | 4 Position Wedgelock Receptacle | ![]() |
| | Amphenol Sine Systems AW4S | 4 Position, Plug Wedgelock | ![]() |
| | Amphenol Sine Systems AW6S | 6 Position, Plug Wedgelock | ![]() |
| Amphenol Sine Systems AW8S | 8 Position, Plug Wedgelock | ![]() |
| Amphenol Sine Systems AWM-2S | 2 PIN PLUG WEDGE | ![]() |
| Amphenol Sine Systems AWM-3P | 3 PIN RECEPTACLE WEDGE | ![]() |


