| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-2P-RT02 |
| Color: | Black |
| Series: | AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 2 |
| Contact Plating: | Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Mating Cycles: | 100 cycle |
| Current Rating: | 3 A |
| SKU: | AMEAT04-2P-RT02 |
AT04-2P-RT02
Specifications
Detailed Description
Introducing the AT04-2P-RT02, a rugged black male connector from the AT series designed for automotive applications. Featuring a durable plastic housing, this connector ensures reliable performance in harsh environments with an impressive operating temperature range from -55°C to 125°C and IP69K rating for waterproof and dustproof protection. With 2 nickel-plated contacts, it offers a secure and corrosion-resistant connection, suitable for high vibration settings in vehicles. Meeting RoHS compliance, this connector is not only efficient but also environmentally friendly. With a current rating of 3A and 100 mating cycles, it guarantees long-lasting performance, making it ideal for automotive professionals seeking quality connectors. Upgrade your automotive connectivity with the AT042PRT02.

