| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-2P-RT25 |
| Color: | Black |
| Series: | AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 2 |
| Contact Plating: | Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mating Cycles: | 100 cycle |
| SKU: | AMEAT04-2P-RT25 |
AT04-2P-RT25
Specifications
Detailed Description
The AT042PRT25 Black Male Automotive Connector with a plastic housing is designed for durable performance in automotive applications. Featuring 2 nickel-plated contacts, it ensures reliable conductivity. With an IP67 rating, this connector offers protection against dust and water ingress, making it suitable for harsh environments. Operating efficiently in temperatures ranging from -55°C to 125°C, it is ideal for use in a wide range of conditions. With a mating cycle of 100 cycles, it guarantees long-term functionality. This RoHS-compliant connector is not only high-performing but also environmentally friendly. Perfect for automotive and industrial use, the AT042PRT25 is a dependable solution for your connectivity needs.

