| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-3P-CL03 |
| Color: | Gray |
| Series: | PanelMate™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 3 |
| Mount Type: | Panel Mount |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 16 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAT04-3P-CL03 |
AT04-3P-CL03
Specifications
Detailed Description
The PanelMate™ AT043PCL03 connector is a durable and reliable solution for automotive applications, designed for panel mount installation. Featuring a gray plastic housing and IP67 rating, it provides protection against harsh environmental conditions. With three contacts, it offers a secure connection for power and signal transmission. The silicone rubber seal ensures a tight fit, while the RoHS compliance guarantees environmental friendliness. With a wide operating temperature range from -55°C to 125°C, it is suitable for use in various climates. This connector, part of the Panelmate™ Series, is ideal for automotive connectors and accessories, meeting the demands of high-performance vehicles.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/10/2025 | PCN-22044 - Appearance change. In order to control warping of the part, core-outs were added to the panels of the AT/ATP Panelmate series. Both versions are good for use as this is a running change. No change to form, fit or function | Download | |||
| 11/01/2021 | PCN-C1532S-REV-A - Appearance change. in order to make the pink number can be seen easily we adjusted the lettering position on the AT2 pos Plug shell. the matching and functional performance of products will not be affected | Download | |||

