| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-3P-CL06 |
| Color: | Black |
| Series: | PanelMate™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 3 |
| Mount Type: | Panel Mount |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 16 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAT04-3P-CL06 |
AT04-3P-CL06
Specifications
Detailed Description
The PanelMate™ AT Series AT043PCL06 Connector is a high-performance solution designed for automotive applications. Featuring a durable plastic housing in sleek black, this panel mount connector ensures reliable connectivity in harsh environments with an IP67 rating. With a maximum operating temperature of 125 °C and a minimum of -55 °C, it guarantees consistent performance even in extreme conditions. Its silicone rubber seal provides additional protection, while its 3 contacts accommodate wire sizes ranging from 20 to 16 AWG. Rated for 13A at 250V, this connector is ROHS compliant and offers 100 mating cycles for long-term use. Perfect for male connections, it is part of the Panelmate™ Series and is currently in stock for immediate delivery. Ideal for automotive connectors and accessories, the AT043PCL06 is a reliable choice for any application.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/10/2025 | PCN-22044 - Appearance change. In order to control warping of the part, core-outs were added to the panels of the AT/ATP Panelmate series. Both versions are good for use as this is a running change. No change to form, fit or function | Download | |||
| 11/01/2021 | PCN-C1532S-REV-A - Appearance change. in order to make the pink number can be seen easily we adjusted the lettering position on the AT2 pos Plug shell. the matching and functional performance of products will not be affected | Download | |||

