AT04-3P-GRN

Heilind Number:AMEAT04-3P-GRN
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT04-3P-GRN
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3-WAY RECEPTACLE,MALE CONNECTO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT04-3P-GRN
Color:Green
Series:AT
Gender:Male
Housing Material:Plastic
Number of Contacts:3
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP67
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Wire Size:20 - 14 AWG
Current Rating:13 A
SKU:AMEAT04-3P-GRN

Detailed Description

Introducing the AT Series™ Male Automotive Connector in Green. With a durable plastic housing and a silicone rubber seal, this connector is built to withstand harsh automotive environments with an IP67 rating for dust and water resistance. Featuring three contacts, it ensures reliable power and signal transmission, with a current rating of 13 A. Operating efficiently in temperatures ranging from -55°C to 125°C, it's suitable for a wide range of applications. RoHS compliant and with a 100-cycle mating durability, this connector guarantees long-lasting performance. Designed for wire sizes 20 to 14 AWG, it's perfect for automotive wiring projects. Upgrade your vehicle's connectivity with the AT043PGRN.