| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-3P-LE08 |
| Color: | Gray |
| Series: | PanelMate™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 3 |
| Mount Type: | Panel Mount |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAT04-3P-LE08 |
AT04-3P-LE08
Specifications
Detailed Description
Introducing the PanelMate™ AT043PLE08, a high-performance automotive connector designed for durability and reliability in a range of applications. With a rugged plastic housing and IP67 rating, this connector is built to withstand harsh environmental conditions, from extreme temperatures as low as -55 °C to as high as 125 °C. Featuring a gray color and panel mount design, it seamlessly integrates into automotive panels for a sleek and professional look. The silicone rubber seal ensures a secure connection, with a mating cycle of 100 ensuring long-lasting performance. RoHS compliant and with a current rating of 13A and voltage rating of 250V, this connector meets the highest standards of quality and safety. Perfect for automotive professionals, the PanelMate™ AT043PLE08 is a must-have for any vehicle wiring project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/10/2025 | PCN-22044 - Appearance change. In order to control warping of the part, core-outs were added to the panels of the AT/ATP Panelmate series. Both versions are good for use as this is a running change. No change to form, fit or function | Download | |||

