AT04-3P-MM01BLK

Heilind Number:AMEAT04-3P-MM01BLK
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT04-3P-MM01BLK
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3-WAY RECEPTACLE, BLACK MALE C

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT04-3P-MM01BLK
Series:AT Series
Amperage:13 A
Connector Type:Connector
Gender:Male
Number of Contacts:3
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Color:Black
IP Rating:IP69K
Wire Size:20 to 14 AWG
Mating Cycles:100
Seal Material:Silicone Rubber
Current Rating:13 A
Voltage Rating:250 V
Housing Material:Plastic
SKU:AMEAT04-3P-MM01BLK