| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-3P-PM12 |
| Color: | Black |
| Series: | Panel Mate™ AT Series |
| Amperage: | 13 A |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 3 |
| Mount Type: | Panel Mount |
| Termination Method: | Screw |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 |
| Wire Size: | 20 to 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAT04-3P-PM12 |
AT04-3P-PM12
| Heilind Number: | AMEAT04-3P-PM12 |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AT04-3P-PM12 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
AT RCPT, 3 PIN, PANEL MNT SELF-THREAD

