AT04-3P-WHT

Heilind Number:AMEAT04-3P-WHT
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT04-3P-WHT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3-WAY RECEPTACLE, MALE CONNECT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT04-3P-WHT
Color:White
Gender:Male
IP Rating:IP67
Wire Size:20 - 14 AWG
Mating Cycles:100 cycle
Seal Material:Silicone Rubber
Current Rating:13 A
Housing Material:Plastic
Number of Contacts:3
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:AT
SKU:AMEAT04-3P-WHT

Detailed Description

The AT043PWHT is a durable and reliable automotive connector designed for male gender applications. Crafted with high-quality white plastic housing, this connector ensures a secure fit and optimal performance in various automotive environments. With three contacts, it supports efficient power transmission, boasting a current rating of 13 A. Operating seamlessly in temperatures ranging from -55°C to 125°C, and with an IP67 rating for dust and water resistance, it guarantees long-lasting functionality. The silicone rubber seal enhances protection, while its RoHS compliance reflects our commitment to environmental responsibility. Suitable for wire sizes 20-14 AWG and offering 100 mating cycles, the AT043PWHT is a must-have component in automotive connectivity, meeting the stringent demands of the industry with unmatched reliability.