| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-3P |
| Color: | Gray |
| Series: | AT Series |
| Amperage: | 13 A |
| Connector Type: | Connector |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 3 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 |
| Wire Size: | 20 to 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAT04-3P |
AT04-3P
| Heilind Number: | AMEAT04-3P |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AT04-3P |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
AT Series Receptacle, Male
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems A114017 | Seal Plugs, White, Fits Sizes 12, 16 | ![]() |
| Amphenol Sine Systems AT04-2P | 2 Pin Receptacle GREY | ![]() |
| Amphenol Sine Systems AT04-4P | 4 Pin Receptacle | ![]() |
| Amphenol Sine Systems AT04-6P | 6 PIN RECEPTACLE | ![]() |
| Amphenol Sine Systems AT06-12SA | 12 Pin Plug Key Position A | ![]() |
| Amphenol Sine Systems AT06-2S | 2 Pin Plug GREY | ![]() |
| Amphenol Sine Systems AT06-3S | 3 Pin Plug | ![]() |
| Amphenol Sine Systems AT06-4S | 4 Pin Plug | ![]() |
| Amphenol Sine Systems AT06-6S | 6 PIN PLUG | ![]() |
| Amphenol Sine Systems AT60-16-0122 | Male Contact, Stamped & Formed 16-18Awg | ![]() |
| Amphenol Sine Systems AW12P | 12-Way Wedgelock Receptacle | ![]() |
| Amphenol Sine Systems AW2P | 2-Way Wedgelock Receptacle | ![]() |
| | Amphenol Sine Systems AW2S | 2 Position, Plug Wedgelock | ![]() |
| Amphenol Sine Systems AW3P | 3-Way Wedgelock Receptacle | ![]() |
| | Amphenol Sine Systems AW3S | 3 Position, Plug Wedgelock | ![]() |
| | Amphenol Sine Systems AW4P | 4 Position Wedgelock Receptacle | ![]() |
| | Amphenol Sine Systems AW4S | 4 Position, Plug Wedgelock | ![]() |
| | Amphenol Sine Systems AW6P | 6-Way Wedgelock Receptacle | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2021 | PCN-C1532S-REV-A - Appearance change. in order to make the pink number can be seen easily we adjusted the lettering position on the AT2 pos Plug shell. the matching and functional performance of products will not be affected | Download | |||


