| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-48P-B016RD |
| Color: | Gray |
| Series: | AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 48 |
| Mount Type: | Panel Mount |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAT04-48P-B016RD |
AT04-48P-B016RD
Specifications
Detailed Description
The AT04-48P-B016RD Automotive Connector in Gray is a high-performance solution for male gender applications, featuring a durable plastic housing and a panel mount design for secure installation. With 48 contacts, it ensures reliable connectivity in even the most demanding automotive environments. Operating at temperatures ranging from -55°C to 125°C, it is built to withstand extreme conditions. Its IP67 rating guarantees protection against dust and water ingress, while the silicone rubber seal enhances durability. With a mating cycle of 100, it offers long-lasting performance. Suitable for wire sizes ranging from 20 to 14 AWG, it has a current rating of 13A and a voltage rating of 250V. This RoHS-compliant connector is an essential component for automotive connectivity needs.

