AT04-4P-BLK

Heilind Number:AMEAT04-4P-BLK
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT04-4P-BLK
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AT Series Receptacle, Male

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT04-4P-BLK
Color:Black
Series:AT Series
Amperage:13 A
Connector Type:Connector
Gender:Male
Housing Material:Plastic
Number of Contacts:4
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP69K
Seal Material:Silicone Rubber
Mating Cycles:100
Wire Size:20 to 14 AWG
Current Rating:13 A
Voltage Rating:250 V
SKU:AMEAT04-4P-BLK