AT04-4P-BLU

Heilind Number:AMEAT04-4P-BLU
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT04-4P-BLU
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMEAT04-4P-BLU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT04-4P-BLU
Color:Blue
Gender:Male
IP Rating:IP67
Wire Size:20 - 14 AWG
Mating Cycles:100 cycle
Seal Material:Silicone Rubber
Current Rating:13 A
Housing Material:Plastic
Number of Contacts:4
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:AT
SKU:AMEAT04-4P-BLU

Detailed Description

Introducing the AT04-4P-BLU, a rugged and reliable automotive connector designed for optimal performance in demanding environments. This blue connector, part of the AT Series™, features a durable plastic housing and silicone rubber seals, ensuring IP67-rated protection against water and dust ingress. With four gold-plated contacts, it guarantees secure and efficient power transmission, with a current rating of 13A. Operating seamlessly in temperatures ranging from -55°C to 125°C, this connector is ideal for a wide range of automotive applications. Its versatility is further enhanced by its compatibility with wire sizes ranging from 20 to 14 AWG. With a proven mating cycle of 100 cycles, this connector offers long-lasting durability. While not RoHS compliant, it meets all other industry standards for quality and performance. Whether you're working on a commercial or industrial project, the AT04-4P-BLU is the perfect choice for your connectivity needs.