AT04-4P-BRN

Heilind Number:AMEAT04-4P-BRN
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT04-4P-BRN
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT04-4P-BRN
Color:Brown
Gender:Male
IP Rating:IP67
Wire Size:20 - 14 AWG
Mating Cycles:100 cycle
Seal Material:Silicone Rubber
Current Rating:13 A
Housing Material:Plastic
Number of Contacts:4
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:AT
SKU:AMEAT04-4P-BRN

Detailed Description

Introducing the Brown AT Series™ Male Automotive Connector, SKU AT04-4P-BRN. Crafted from durable plastic housing with a silicone rubber seal, this connector is designed to withstand harsh environments, boasting an IP67 rating for water and dust resistance. With a maximum operating temperature of 125°C and a minimum of -55°C, it ensures reliable performance in extreme conditions. Featuring 4 contacts and accommodating wire sizes from 20 to 14 AWG, it offers versatile connectivity options. RoHS compliant and capable of handling up to 13A of current, it meets stringent environmental regulations and guarantees safe operation. Ideal for automotive applications, this connector is engineered for 100 mating cycles, ensuring long-lasting durability. Trust in the AT Series™ for high-quality, reliable connectivity in the automotive industry.