| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-4P-CL06 |
| Color: | Black |
| Series: | PanelMate™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 4 |
| Mount Type: | Panel Mount |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 16 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAT04-4P-CL06 |
AT04-4P-CL06
Specifications
Detailed Description
The PanelMate™ AT series male connector, SKU AT04-4P-CL06, offers reliable connectivity in automotive applications with its durable plastic housing and IP67-rated silicone rubber seal. With 4 contacts and a wire size range of 20-16 AWG, this panel mount connector ensures secure and efficient power transmission. Operating in temperatures ranging from -55°C to 125°C, it is suitable for harsh environments. RoHS compliant and capable of handling up to 13A at 250V, it meets industry standards for safety and performance. With 100 mating cycles, it guarantees long-lasting functionality. Perfect for automotive connectors and accessories, the PanelMate™ AT044PCL06 is a dependable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/10/2025 | PCN-22044 - Appearance change. In order to control warping of the part, core-outs were added to the panels of the AT/ATP Panelmate series. Both versions are good for use as this is a running change. No change to form, fit or function | Download | |||
| 11/01/2021 | PCN-C1532S-REV-A - Appearance change. in order to make the pink number can be seen easily we adjusted the lettering position on the AT2 pos Plug shell. the matching and functional performance of products will not be affected | Download | |||

