AT04-4P-GRN

Heilind Number:AMEAT04-4P-GRN
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT04-4P-GRN
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMEAT04-4P-GRN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT04-4P-GRN
Color:Green
Series:AT
Gender:Male
Housing Material:Plastic
Number of Contacts:4
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP67
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Wire Size:20 - 14 AWG
Current Rating:13 A
SKU:AMEAT04-4P-GRN

Detailed Description

The AT044PGRN, a part of the AT Series™, is a rugged and reliable automotive connector designed for male applications. Featuring a vibrant green color, this connector is easily identifiable and adds a pop of color to any assembly. Constructed with durable plastic housing and a silicone rubber seal, it offers IP67 protection against dust and water ingress. With a maximum operating temperature of 125°C and a minimum of -55°C, it is suitable for a wide range of environments. This connector has 4 gold-plated contacts, accommodating wire sizes ranging from 20 to 14 AWG, and can handle a current rating of 13A. Designed for longevity, it has a mating cycle of 100 and is ROHS compliant. Ideal for automotive and industrial applications, the AT044PGRN ensures secure and efficient connectivity in demanding settings.