| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-4P-L012 |
| Color: | Gray |
| Series: | PanelMate™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 4 |
| Mount Type: | Panel Mount |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAT04-4P-L012 |
AT04-4P-L012
Specifications
Detailed Description
Introducing the PanelMate™ AT Series Gray 4-Contact Male Automotive Connector, SKU AT04-4P-L012. Designed for durable performance in a range of environments, this panel-mount connector features a rugged plastic housing and a silicone rubber seal for IP67-rated protection against dust and water ingress. With a wide operating temperature range of -55°C to 125°C, it's suitable for use in extreme conditions. Offering a current rating of 13A and a voltage rating of 250V, this connector is ideal for automotive applications. Its 4 contacts accommodate wire sizes ranging from 20 to 14 AWG, ensuring secure and reliable connections. With RoHS compliance and 100 mating cycles, you can trust in its quality and longevity. Upgrade your automotive connectivity with the PanelMate™ AT Series Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/10/2025 | PCN-22044 - Appearance change. In order to control warping of the part, core-outs were added to the panels of the AT/ATP Panelmate series. Both versions are good for use as this is a running change. No change to form, fit or function | Download | |||

