| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-4P-LE11 |
| Color: | Black |
| Series: | PanelMate™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 4 |
| Mount Type: | Panel Mount |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAT04-4P-LE11 |
AT04-4P-LE11
Specifications
Detailed Description
Introducing the PanelMate™ AT Series Male Connector, featuring a durable plastic housing in sleek black color. With a panel mount design, this connector is perfect for automotive applications. Its IP67 rating ensures reliable performance in harsh environments, while the silicone rubber seal provides added protection. With 4 contacts, wire sizes ranging from 20 to 14 AWG, and a current rating of 13A, it's ideal for power and signal transmission. Operating temperatures from -55°C to 125°C make it suitable for a wide range of conditions. RoHS compliant and with a voltage rating of 250V, you can trust in its quality and safety. With 100 mating cycles guaranteed, this connector is built to last. Upgrade your automotive connections with the PanelMate™ AT044PLE11.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/10/2025 | PCN-22044 - Appearance change. In order to control warping of the part, core-outs were added to the panels of the AT/ATP Panelmate series. Both versions are good for use as this is a running change. No change to form, fit or function | Download | |||

