| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-4P-P021 |
| Color: | Gray |
| Series: | HYPERBUSS™ AT |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| Contact Plating: | Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Seal Material: | Silicone Rubber |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 26 A |
| Voltage Rating: | 250 V |
| SKU: | AMEAT04-4P-P021 |
AT04-4P-P021
Specifications
Detailed Description
Introducing the AT04-4P-P021, a rugged and reliable automotive connector from our HYPERBUSS™ AT series. Designed for male gender applications, this connector features a durable nylon housing in a sleek Gray color. With 4 nickel-plated contacts, it ensures efficient and secure electrical connections in extreme temperatures ranging from -55°C to 125°C. Rated for IP67 waterproofing, it offers reliable performance even in harsh environments. The silicone rubber seal provides added protection, while the 100 mating cycles guarantee long-term durability. Accommodating wire sizes from 20 to 14 AWG, and with a current rating of 26A at 250V, this connector is perfect for a wide range of automotive applications. RoHS compliant and meticulously engineered, the AT04-4P-P021 is a must-have for any automotive project requiring high-performance connectivity.

