AT04-4P-PM11

Heilind Number:AMEAT04-4P-PM11
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT04-4P-PM11
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AT RCPT, 4 PIN, PANEL MNT SELF-THREAD

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT04-4P-PM11
Color:Black
Series:Panel Mate™ AT Series
Amperage:13 A
Gender:Male
Housing Material:Plastic
Number of Contacts:4
Mount Type:Panel Mount
Termination Method:Screw
IP Rating:IP67
Seal Material:Silicone Rubber
Mating Cycles:100
Wire Size:20 to 14 AWG
Current Rating:13 A
Voltage Rating:250 V
SKU:AMEAT04-4P-PM11