| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-4P-RT01 |
| Color: | Black |
| Gender: | Male |
| IP Rating: | IP67 |
| Mating Cycles: | 100 cycle |
| Current Rating: | 4 A |
| Contact Plating: | Nickel |
| Housing Material: | Plastic |
| Number of Contacts: | 4 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | AT |
| SKU: | AMEAT04-4P-RT01 |
AT04-4P-RT01
Specifications
Detailed Description
Introducing the AT04-4P-RT01, a rugged and reliable black male connector from our AT series. Crafted from durable plastic housing, this connector is designed for automotive applications, guaranteeing seamless performance even in harsh environments. With four nickel-plated contacts, it ensures optimal conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -55°C to 125°C and boasting an IP67 rating, it offers unparalleled reliability. With a current rating of 4A and RoHS compliance, it meets industry standards for environmental responsibility. Perfect for automotive connectors and accessories, this AT044PRT01 connector is your go-to solution for dependable connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems AT06-2S | 2 Pin Plug GREY | ![]() |
| | Amphenol Sine Systems AW2S | 2 Position, Plug Wedgelock | ![]() |


