| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-4P-RT03 |
| Color: | Gray |
| Series: | AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 4 |
| Contact Plating: | Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Mating Cycles: | 100 cycle |
| Current Rating: | 4 A |
| SKU: | AMEAT04-4P-RT03 |
AT04-4P-RT03
Specifications
Detailed Description
Introducing the AT04-4P-RT03 Gray AT Series Male Automotive Connector, a durable and reliable solution for your automotive connectivity needs. Crafted from high-quality plastic housing material, this connector ensures longevity and performance in various operating conditions. With 4 nickel-plated contacts, it guarantees efficient signal transmission while maintaining corrosion resistance. Operating seamlessly in temperatures ranging from -55°C to 125°C, it is suitable for both extreme cold and hot environments. Achieving an IP69K rating, it offers superior protection against dust, water, and high-pressure cleaning. With a current rating of 4A and RoHS compliance, it prioritizes safety and environmental responsibility. Ideal for automotive applications, this connector, part of the AT Series, guarantees 100 mating cycles, providing long-term reliability. Upgrade your connectivity with the AT044PRT03.

