AT04-4P-SS01

Heilind Number:AMEAT04-4P-SS01
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT04-4P-SS01
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

4 PIN RECEPTACLE,WITH END CAP& SOLID SEAL

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT04-4P-SS01
Color:Gray
Series:AT Series
Amperage:13 A
Connector Type:Connector
Gender:Male
Number of Contacts:4
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP69K
Mating Cycles:100
Seal Material:Silicone Rubber
Current Rating:13 A
Voltage Rating:250 V
Housing Material:Plastic
SKU:AMEAT04-4P-SS01