AT04-4P-YEL

Heilind Number:AMEAT04-4P-YEL
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT04-4P-YEL
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMEAT04-4P-YEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT04-4P-YEL
Color:Yellow
Series:AT
Gender:Male
Housing Material:Plastic
Number of Contacts:4
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP67
Seal Material:Silicone Rubber
Mating Cycles:100 cycle
Wire Size:20 - 14 AWG
Current Rating:13 A
SKU:AMEAT04-4P-YEL

Detailed Description

Introducing the AT044PYEL, a durable and reliable male automotive connector designed for high-performance applications. Crafted from tough plastic housing with a vibrant yellow finish, this connector is not only visually striking but also built to withstand extreme temperatures ranging from -55°C to 125°C, making it ideal for use in harsh environments. With an IP67 rating, it guarantees protection against dust and water ingress. Featuring 4 gold-plated contacts and a silicone rubber seal, it ensures secure and watertight connections. RoHS compliant and suitable for wire sizes 20-14 AWG, this connector is not only efficient but also environmentally friendly. Perfect for automotive and industrial use, the AT044PYEL is part of the AT Series™, known for its high quality and performance. With a current rating of 13A and a mating cycle of 100, it offers long-lasting and reliable connectivity. Upgrade your systems with the AT044PYEL and experience unparalleled performance and durability.