| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT04-6P-BLK |
| Color: | Black |
| Series: | AT Series |
| Amperage: | 13 A |
| Connector Type: | Connector |
| Gender: | Male |
| Number of Contacts: | 6 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP69K |
| Wire Size: | 20 to 14 AWG |
| Mating Cycles: | 100 |
| Seal Material: | Silicone Rubber |
| Current Rating: | 13 A |
| Voltage Rating: | 250 V |
| Housing Material: | Plastic |
| SKU: | AMEAT04-6P-BLK |
AT04-6P-BLK
| Heilind Number: | AMEAT04-6P-BLK |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AT04-6P-BLK |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
AT Series Receptacle, Male
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems A114017 | Seal Plugs, White, Fits Sizes 12, 16 | ![]() |
| Amphenol Sine Systems AT06-6S-BLK | 6 PIN PLUG BLACK | ![]() |
| Amphenol Sine Systems AT14-001-2486 | LOCKWASHER,WAVE,SHELL SIZE 24 | ![]() |
| Amphenol Sine Systems AT60-12-0166 | MALE CONTACT, STAMPED & FO | ![]() |
| Amphenol Sine Systems AT60-14-0122 | Male Contact, Stamped & Formed 14-16 AWG | ![]() |
| Amphenol Sine Systems AT60-16-0622 | NICKEL-PLATED MALE STAMPED & F | ![]() |
| Amphenol Sine Systems AT60-20-0122 | MALE CONTACT, STAMPED &AM | ![]() |
| Amphenol Sine Systems AT62-16-0122 | FEMALE CONTACT STAMPED&FORMED 16-18 AWG | ![]() |
| Amphenol Sine Systems ATM06-12SB | ATM0612SB | ![]() |
| Amphenol Sine Systems AW3P | 3-Way Wedgelock Receptacle | ![]() |
| | Amphenol Sine Systems AW4P | 4 Position Wedgelock Receptacle | ![]() |
| | Amphenol Sine Systems AW6P | 6-Way Wedgelock Receptacle | ![]() |
| | Amphenol Sine Systems AW6S | 6 Position, Plug Wedgelock | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2021 | PCN-C1532S-REV-A - Appearance change. in order to make the pink number can be seen easily we adjusted the lettering position on the AT2 pos Plug shell. the matching and functional performance of products will not be affected | Download | |||


