AT04-6P-BLU

Heilind Number:AMEAT04-6P-BLU
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AT04-6P-BLU
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT04-6P-BLU
Color:Blue
Gender:Male
IP Rating:IP67
Wire Size:20 - 14 AWG
Mating Cycles:100 cycle
Seal Material:Silicone Rubber
Current Rating:13 A
Housing Material:Plastic
Number of Contacts:6
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:AT
SKU:AMEAT04-6P-BLU

Detailed Description

The AT046PBLU connector, part of the AT Series™, offers reliable and durable connectivity for automotive applications. Featuring a vibrant blue housing made of high-quality plastic and a silicone rubber seal, it ensures protection against harsh operating environments with an IP67 rating. Designed for male gender use, it has 6 gold-plated contacts suitable for wire sizes ranging from 20 to 14 AWG, accommodating a current rating of 13 A. Engineered for performance, it can operate in temperatures as low as -55 °C and as high as 125 °C, with a mating cycle of 100. With RoHS compliance, it guarantees environmental responsibility. Perfect for automotive connectors, this AT046PBLU model is a dependable choice for your connectivity needs.